Microchip ADM00640, Instrumentation Amplifier Evaluation Board for MCP6N16

  • RS Stock No. 904-8420
  • Mfr. Part No. ADM00640
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MCP6N16 Instrumentation Amplifier Development Board

This Development Board from Microchip is a platform for evaluating the performance of the MCP6N16, a Zero-Drift Instrumentation Amplifier designed for low-voltage single-supply operation with rail-to-rail input and output performance. Featured on the board is differential input filtering, two jumper selectable gain settings, output filtering and an external voltage reference circuit to allow for an adjustable output common-mode level shifting.

The board is supplied pre-populated with the MCP6N16-100 variant that is optimised for gains of 100V/V or higher. Other gain variants of the MCP6N16 family of devices can also be tested in place of the supplied MCP6N16-100 with a few simple adjustments of the gain setting resistors.

Features

Flexible configuration options
Sensors can be connected via 2, 4 or 6-wire configuration
Potentiometer adjustable voltage reference allows for level-shifting the output of the MCP6N16
Jumper-configurable gains of 101V/V and 301V/V

Kit Contents

1 x MCP6N16 Instrumentation Amplifier Development Board pre-populated with MCP6N16-100

Instrumentation Amplifiers, Microchip

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Specifications
Attribute Value
Analogue Function Instrumentation Amplifier
Kit Classification Evaluation Board
Featured Device MCP6N16
3 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 92.40
(exc. GST)
$ 101.64
(inc. GST)
units
Per unit
1 +
$92.40
Related Products
The X-NUCLEO-CCA01M1 expansion board is based on the ...
Description:
The X-NUCLEO-CCA01M1 expansion board is based on the STA350BW Sound Terminal® 2.1-channel digital audio amplifier chip. The STA350BW device integrates digital audio processing, digital amplifier control and an FFX™ digital power output stage providing high-quality, high-efficiency and all-digital amplification. ...
The NCP2809B is a cost-effective fixed gain stereo ...
Description:
The NCP2809B is a cost-effective fixed gain stereo audio power amplifier capable of delivering 135 mW of continuous average power per channel into 16 ohm loads. This device has been specifically designed to provide high quality output power from low ...
The Korg Nutube HA-K1 headphone amplifier kit contains ...
Description:
The Korg Nutube HA-K1 headphone amplifier kit contains the components to be assembled on Nutube circuit board. This kit includes voltage regulators, J-FET, capacitors, resistors, connector, nutube, nutube rubber and circuit board cushions. • ANSI/ESD S20.20:2014 • BS EN 61340-5-1:2007. ...
The MPLAB REAL ICE POWER MONITOR enables designers ...
Description:
The MPLAB REAL ICE POWER MONITOR enables designers to identify and eliminate code that consumes high current, in real time. Combined with the MPLAB REAL ICE in-circuit emulator and MPLAB X IDE, this development platform allows users to measure, graphically ...