Analog Devices EVAL-FW-BPDF2, Active Filter Daughter Board for EVAL-FW-MOTHER

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analog Devices Filter Wizard Evaluation System

The Analog Devices Filter Wizard evaluation board system consists of a motherboard and several snap-apart format daughter boards which allow designers to assemble and evaluate various active filter designs. Each mother-board has slots for four daughter boards, each corresponding to a stage in the filter design being evaluated. If the design requires more than four stages, multiple motherboards can be connected together. The system facilitates change of stage sequence in a filter design and complete flexibility in the choice of stage types utilised. Note that both the mother-board and daughter boards are supplied unpopulated; users can use the BOM and assembly information generated in Analog Filter Wizard to order components and assemble the complete filter design to be evaluated.

The following daughter boards are available:

833-5102 · EVAL-FW-LPMFB1 · Multiple Feedback Low-pass for single op-amps
881-3144 · EVAL-FW-LPSK2 · Sallen-Key Low-pass for dual op-amps
881-3148 · EVAL-FW-HPSK2 · Sallen-Key High-pass for dual op-amps
833-5105 · EVAL-FW-LPMFB2 · Multiple Feedback Low-pass for dual op-amps
881-3157 · EVAL-FW-BPDF2 · Multiple Feedback Band-pass for dual op-amps

Note

The single op-amp board accepts either SOIC and SOT-23 packages, the dual op-amp boards accept either SOIC or MSOP packages.

Active Filters

Specifications
Attribute Value
Analogue Function Active Filter
Kit Classification Daughter Board
Featured Device EVAL-FW-MOTHER
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 15.63
(exc. GST)
$ 17.19
(inc. GST)
units
Per unit
1 +
$15.63
Related Products
Universal Precision Op Amp Evaluation Board Evaluation boards ...
Description:
Universal Precision Op Amp Evaluation Board Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that ...
Evaluation Board for AD8250 G=1,2,5,10 10MHz 20V/μs Programmable ...
Description:
Evaluation Board for AD8250 G=1,2,5,10 10MHz 20V/μs Programmable Gain Instrumentation Amplifier The AD8250-EVALZ Evaluation Board is designed to enable quick evaluation of the AD8250 10MHz Gain=1,2,5,10 iCMOS® Programmable Gain Instrumentation Amplifier The evaluation board includes on-board gain setting switches ...
Evaluation Board for AD8231 Instrumentation Amplifier This versatile ...
Description:
Evaluation Board for AD8231 Instrumentation Amplifier This versatile evaluation board from Analog Devices includes two differently configured AD8231 zero-drift digitally programmable instrumentation amplifiers One of the these allows separate access to the IN-amp and internal op-amp whilst the other demonstrates ...
AD9837, Low Power 85mW 2.3V to 5.5V, Programmable ...
Description:
AD9837, Low Power 85mW 2.3V to 5.5V, Programmable Waveform Generator Evaluation Board The Evaluation board for the AD9837 contains an SDP-B connection and software allowing the AD9837 to be controlled from an SDP board. The SDP Controller board (EVAL-SDP-CB1Z) is ...