- RS Stock No.:
- 881-2949
- Mfr. Part No.:
- ADL5391-EVALZ
- Brand:
- Analog Devices
Available for back order.
Added
Price (ex. GST) Each
$414.29
(exc. GST)
$455.72
(inc. GST)
Units | Per unit |
1 + | $414.29 |
- RS Stock No.:
- 881-2949
- Mfr. Part No.:
- ADL5391-EVALZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for ADL5391, DC to 2GHz Multiplier
The Evaluation Board is designed to allow easy evaluation of all features of the ADL5391. Signal inputs and signal output SMA connections with single ended setups are featured. There is an option of full differential signaling on all signal inputs and output at card edge. Access to the +5V/135mA supply is achieved with clip leads to the VPOS and COMM testpoints; it has a +5V operating voltage.
RF & Microwave, Analog Devices
Specifications
Attribute | Value |
---|---|
Analogue Function | Analogue Multiplier |
Kit Classification | Evaluation Board |
Featured Device | ADL5391 |
Related links
- STMicroelectronics AEK-AUD-D903V1, Class D Automotive Audio...
- AD633JRZ Analog Devices 1 MHz, 8-Pin SOIC
- Analog Devices 17ksps 8-Pin SOIC
- Analog Devices 1.25Msps 20-Pin PDIP
- Texas Instruments OPA857EVM-978, Amplifier IC Development Kit...
- Analog Devices 6-Pin SOT-23
- Analog Devices DC-DC Converter for ADP1613
- Analog Devices ADG411BNZ Analogue Switch Quad SPST 12 V, 16-Pin PDIP