Analog Devices EVAL-ADCMP573BCPZ, Comparator Evaluation Board for ADCMP573

  • RS Stock No. 832-9481
  • Mfr. Part No. EVAL-ADCMP573BCPZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADCMP572/573/580/581/582 Comparator, Analog Devices

The EVAL-ADCMP57xBCPZ and EVAL-ADCMP58xBCPZ evaluation boards, from Analog Devices, are designed to evaluate the ADCMP57x and ADCMP58x families. The ADCMP57x and ADCMP58x devices are ultrafast comparators. This range of comparators represents state of the art, general-purpose comparator technology. It is therefore important to evaluate their performance characteristics with the highest band-width components available.
The EVAL-ADCMP57xBCPZ and EVAL-ADCMP58xBCPZ boards are fabricated using a high quality dielectric material between the ground plane and signal layers in order to maintain high signal integrity. All input and output signals are brought on to the board with 2.9 mm RF connectors, and transmission line paths are kept as close to 50 Ω as possible.

Comparators, Analog Devices

Specifications
Attribute Value
Analogue Function Comparator
Kit Classification Evaluation Board
Featured Device ADCMP573
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 500.27
(exc. GST)
$ 550.30
(inc. GST)
units
Per unit
1 +
$500.27
Related Products
The MAX14840PMB1 peripheral module provides the necessary hardware ...
Description:
The MAX14840PMB1 peripheral module provides the necessary hardware to interface the MAX14840E transceiver to any system that utilizes Pmod™-compatible expansion ports configurable for a UART interface The IC is a +3.3V ESD-protected transceiver intended for half-duplex communication up to 40Mbps. ...
MPLAB Starter Kit for PIC24F Intelligent Integrated Analogue ...
Description:
MPLAB Starter Kit for PIC24F Intelligent Integrated Analogue Board The MPLAB Starter Kit for PIC24F Intelligent Integrated Analogue is a comprehensive development kit featuring the PIC24F “GC” family of 16-bit microcontrollers This family features advanced integrated analog which reduces BOM ...
MP3 click mikroBUS™ The Click accessory modules plug ...
Description:
MP3 click mikroBUS™ The Click accessory modules plug into the MikroBUS sockets in Mikro Elektronika microcontroller development boards MP3 Click includes a stereo MP3 decoder chip which can decode multiple formats and encode three different formats from a microphone in ...
ILS Biomon Eco1 SFH 7051 Module This Biomon ...
Description:
ILS Biomon Eco1 SFH 7051 Module This Biomon health monitoring Eco1, from Intelligent LED Solutions (ILS), is a module containing the SFH 7051 Biomon Sensor These compact and powerful LED arrays are made using an FR4 board. The Biomon Eco1 ...