- RS Stock No.:
- 832-9422
- Mfr. Part No.:
- AD9912A/PCBZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 832-9422
- Mfr. Part No.:
- AD9912A/PCBZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for AD9912 Direct Digital Synthesizer (DDS)
The AD9912 evaluation board is an evaluation platform for the AD9912 direct digital synthesizer (DDS). It easily connects to a host computer via a USB interface and allows easy access to all AD9912 features via the Windows®-based evaluation software and graphical user interface.
Flexible system clock input accepts crystal, crystal oscillator, or external reference clock
Dedicated pad for mounting crystal or crystal oscillator
DAC output easily accessible via SMA connector
SMA connectors provided for external reconstruction filter
Software control of all AD9912 features
Power supplies are easily separated
Connection via USB port
Dedicated SMA connectors for CMOS, DAC, and HSTL outputs
Dedicated pad for mounting crystal or crystal oscillator
DAC output easily accessible via SMA connector
SMA connectors provided for external reconstruction filter
Software control of all AD9912 features
Power supplies are easily separated
Connection via USB port
Dedicated SMA connectors for CMOS, DAC, and HSTL outputs
Supplied with
USB cable, CD-ROM containing evaluation software, instructions, data sheet and schematics
Frequency Synthesizers
Specifications
Attribute | Value |
---|---|
Converter Type | DAC |
Featured Device | AD9912 |
Kit Classification | Evaluation Board |
Resolution | 14-bit |