Analog Devices EVAL-AD2S1205SDZ, Resolver-to-Digital Converter Evaluation Board for AD2S1205

  • RS Stock No. 831-6132
  • Mfr. Part No. EVAL-AD2S1205SDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AD2S1205 Evaluation Board

The EVAL-AD2S1205SDZ is a fully featured evaluation kit for the AD2S1205. This board operates in stand-alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z . When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance.

Specifications
Attribute Value
Analogue Function Resolver-to-Digital Converter
Kit Classification Evaluation Board
Featured Device AD2S1205
3 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 157.44
(exc. GST)
$ 173.18
(inc. GST)
units
Per unit
1 +
$157.44
Related Products
The iNEMO System-in-Package (SiP) inertial modules combine 3D ...
Description:
The iNEMO System-in-Package (SiP) inertial modules combine 3D Accelerometer, 3D Gyroscope in a 6-axis, and 3D Magnetometer in a combined 9-axis degrees of freedom solution These motion sensors offer a compact, robust and easy-to-assemble. The inertial modules bring a high ...
chiliboard Sensors Sandwich by Grinn consists of sensors ...
Description:
chiliboard Sensors Sandwich by Grinn consists of sensors and is suitable for use with chiliboard and liteboard • Integrated environmental sensor form Bosch Sensortec BME280 • Light sensor from Lite-On LTR-329ALS-01 • Temperature sensor from Microchip MCP9808-E/MS • 3-Axes accelerometer ...
The Korg Nutube HA-E1 electronic part kit of ...
Description:
The Korg Nutube HA-E1 electronic part kit of headphone amplifier contains the components to be assembled on the main circuit board This kit includes slide switch, trimmer potentiometers, volume control, resistors, capacitors, IC socket, operational amplifiers (NJM4580 and MUSES01), battery ...
The Korg Nutube OD-E1 electronic part kit of ...
Description:
The Korg Nutube OD-E1 electronic part kit of overdrive contains the components to be assembled on the main circuit board This kit includes resistors, capacitors, diodes, inductor, IC socket, operational amplifier, J-FET, connectors, slide switch, trimmer potentiometer, voltage regulator, DC ...