Analog Devices EVAL-INAMP-62RZ, Instrumentation Amplifier Evaluation Board for AD62x, AD822x

  • RS Stock No. 803-1728
  • Mfr. Part No. EVAL-INAMP-62RZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Evaluation boards for AD62x & AD822x Instrumentation Amplifiers

Generic, easy-to-use evaluation boards designed for use with a range of Analog Devices Instrumentation Amplifiers. Three boards are available to accommodate different package options: SOIC/PDIP, SOIC only, or MSOP types. The boards are supplied with test pins and decoupling capacitors are already populated and only require the chosen IN-amp to be soldered in.

803-1728 EVAL-INAMP-62RZ board for AD620, AD621, AD622, AD623, AD627, AD8223, and AD8225 in SOIC or PDIP packages.
803-1730 EVAL-INAMP-82RZ board for AD8221, AD8226, AD8227, AD8228, AD8229, AD8421, AD8428, and AD8429 in SOIC packages.
803-1737 EVAL-INAMP-82RMZ board for AD8220, AD8221, AD8226, AD8227, AD8228, AD8236, and AD8421 in MSOP packages.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Analogue Function Instrumentation Amplifier
Kit Classification Evaluation Board
Featured Device AD62x, AD822x
9 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 71.17
(exc. GST)
$ 78.29
(inc. GST)
units
Per unit
1 +
$71.17
Related Products
Evaluation boards from Analog Devices which accommodate Single, ...
Description:
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated. • ...
Evaluation board providing a platform for test and ...
Description:
Evaluation board providing a platform for test and evaluation of the AD8331 ultra low noise, linear-in-dB, variable gain amplifier (VGA). Optimized for ultrasound systems, it is usable as a low noise variable gain element at frequencies up to 120MHz. Includes ...
SSM2305: Filterless High Efficiency Mono 2.8W Class-D Audio ...
Description:
SSM2305: Filterless High Efficiency Mono 2.8W Class-D Audio Amplifier with Σ-Δ modulationSingle-ended and differential input capabilityUser-friendly interface connectionOptimized EMI suppression filter assembled on board.
The AD633-EVALZ Evaluation Board enables simple bench-top experimenting ...
Description:
The AD633-EVALZ Evaluation Board enables simple bench-top experimenting to be performed with easy control of the AD633 four-quadrant Analogue Multiplier. Built-in flexibility allows convenient configuration to accommodate most operating configurations. 4-quadrant multiplicationComplete-no external components ...