Analog Devices ADXL344 3-Axis Digital Accelerometer Development Board Accelerometer Sensor Development Board for ADXL344
- RS Stock No.:
- 799-9092
- Mfr. Part No.:
- EVAL-ADXL344Z-DB
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 799-9092
- Mfr. Part No.:
- EVAL-ADXL344Z-DB
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
ADXL344 Datalogger / Development Board
The ADXL344 Development Board is an easy-to-use tool, pre-configured as a datalogger that can be used to gather data for refining algorithms, tuning thresholds, and generally familiarising oneself with accelerometer data. Powered by two AAA batteries, the board is completely untethered and integrates seamlessly into portable applications. Logged data is stored on a MicroSD memory card, providing essentially unlimited memory capacity and operating system versatility. Data is stored in a text (.txt) file, so no software installation is required to operate the board or read data. A 2GB MicroSD card and a USB MicroSD card reader are provided with the board.
Additionally, the board is fully programmable, providing a hardware platform on which firmware can be tested in parallel with development of application hardware. Communications and processing are performed by an ARM7-based ADuC7024 micro-controller, and firmware is written in C. A programming cable is provided with the board, and a development environment and header files are supplied on analog.com. Schematics and layout can be found under the Supporting Documentation tab and can be used freely in your application. Note that this board is not configured to display real-time data.
Additionally, the board is fully programmable, providing a hardware platform on which firmware can be tested in parallel with development of application hardware. Communications and processing are performed by an ARM7-based ADuC7024 micro-controller, and firmware is written in C. A programming cable is provided with the board, and a development environment and header files are supplied on analog.com. Schematics and layout can be found under the Supporting Documentation tab and can be used freely in your application. Note that this board is not configured to display real-time data.
Accelerometers, Analog Devices
Specifications
Attribute | Value |
---|---|
Sensor Technology | Accelerometer Sensor |
Featured Device | ADXL344 |
Kit Classification | Development Board |
Kit Name | ADXL344 3-Axis Digital Accelerometer Development Board |