- RS Stock No.:
- 798-3129
- Mfr. Part No.:
- DM240015
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 798-3129
- Mfr. Part No.:
- DM240015
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MPLAB Starter Kit for PIC24F Intelligent Integrated Analogue Board
The MPLAB Starter Kit for PIC24F Intelligent Integrated Analogue is a comprehensive development kit featuring the PIC24F GC family of 16-bit microcontrollers. This family features advanced integrated
analog which reduces BOM cost, lowers noise, and has faster throughput.
The board features an analog header, allowing clean analog signals to be accessed, preserving signal
integrity. To complement the header, the board also features on-board sensors such as light sensor,
potentiometer, microphone, temperature, and capacitive touch.
The custom LCD display features a 296 dot-matrix array for text display, and 17 special icons. The text
display area features scrolling information displays for several of the included demos. Controlling the
display are three mTouch™ navigation touch pads.
Additional features include USB Host and Device support, RF expandability, audio output via headphone
jack, and on-board debugger/programmer.
analog which reduces BOM cost, lowers noise, and has faster throughput.
The board features an analog header, allowing clean analog signals to be accessed, preserving signal
integrity. To complement the header, the board also features on-board sensors such as light sensor,
potentiometer, microphone, temperature, and capacitive touch.
The custom LCD display features a 296 dot-matrix array for text display, and 17 special icons. The text
display area features scrolling information displays for several of the included demos. Controlling the
display are three mTouch™ navigation touch pads.
Additional features include USB Host and Device support, RF expandability, audio output via headphone
jack, and on-board debugger/programmer.
16-bit Sigma-Delta Analogue to Digital Converter
12-bit Pipeline 10 Msps Analogue to Digital Converter
10-bit 1Msps Digital to Analogue Converter (2)
Operational Amplifiers (2)
Comparators (3)
Voltage References (3)
Charge-Time Measurement Unit (CTMU)
12-bit Pipeline 10 Msps Analogue to Digital Converter
10-bit 1Msps Digital to Analogue Converter (2)
Operational Amplifiers (2)
Comparators (3)
Voltage References (3)
Charge-Time Measurement Unit (CTMU)
Included Demos
Analogue 16-bit ADC - precision measurement and display to LCD
Analogue 12-bit ADC - measure sensor data from Light Sensor, POT, Port Pin and stream via USB
Analogue 10-bit DAC - generate audio tones
LCD Text - Left/Right Scrolling & menuing via touch button control
LCD Graphics - Bar graph indicator, Sine Wave
LCD Clock - Time, Set Time functions
LCD Test - Cycles through Icons and displays associated text
Microphone - 12-bit ADC measurement, display with bar graph on LCD
Temperature - Display current temperature in °C or °F
Sleep - Power down and display time
Analogue 12-bit ADC - measure sensor data from Light Sensor, POT, Port Pin and stream via USB
Analogue 10-bit DAC - generate audio tones
LCD Text - Left/Right Scrolling & menuing via touch button control
LCD Graphics - Bar graph indicator, Sine Wave
LCD Clock - Time, Set Time functions
LCD Test - Cycles through Icons and displays associated text
Microphone - 12-bit ADC measurement, display with bar graph on LCD
Temperature - Display current temperature in °C or °F
Sleep - Power down and display time
PIC24 Development Tools
Specifications
Attribute | Value |
---|---|
Kit Name | MPLAB |