Microchip AC244008, MPLAB REAL ICE Power Monitor Development Board

  • RS Stock No. 798-3066
  • Mfr. Part No. AC244008
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

MPLAB REAL ICE Power Monitor

The MPLAB REAL ICE POWER MONITOR enables designers to identify and eliminate code that consumes high current, in real time. Combined with the MPLAB REAL ICE in-circuit emulator and MPLAB X IDE, this development platform allows users to measure, graphically profile and optimize code power consumption for all of Microchip’s more than 1000 8-bit, 16-bit and 32-bit PIC® microcontrollers. Additionally, it offers unsurpassed micro-Amp current measurement, with an overall dynamic range up to 1 Amp, and a voltage range of 1.25V to 5.5V, making it ideal for a broad range of battery-powered, digital power-supply, motor-control and metering applications.

Monitoring:
Current from 1μA to 1A
Voltage from 1.25V to 5.5V
Adds feature to MPLAB REAL ICE in-circuit emulator (up to 1A)
Timestamp
Great for finding current related code issues
10MHz time base (100ns resolution)
Debug:
Power breakpoint capability
Break when current exceeds a specified threshold

Other Features:
Configurable digitization sampling rate
1MHz acquisition, 10-bit resolution
500kHz acquisition, 12-bit resolution

Energy/Power Measurement - Microchip

Specifications
Attribute Value
Kit Classification Development Board
Kit Name MPLAB REAL ICE Power Monitor
9 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 587.13
(exc. GST)
$ 645.84
(inc. GST)
units
Per unit
1 +
$587.13
Related Products
The ISL2853xEV2Z and ISL2863xEV2Z boards allow simple evaluation ...
Description:
The ISL2853xEV2Z and ISL2863xEV2Z boards allow simple evaluation of the ISL2853x and ISL2863x, 5 V, Rail-to-Rail I/O, Zero Drift, Programmable Gain Instrumentation Amplifiers. High precision front-end amplifierPin selectable 9 gain settings: G = 1 to 1000RFI filtered inputs improve EMI ...
The X-NUCLEO-CCA01M1 expansion board is based on the ...
Description:
The X-NUCLEO-CCA01M1 expansion board is based on the STA350BW Sound Terminal® 2.1-channel digital audio amplifier chip. The STA350BW device integrates digital audio processing, digital amplifier control and an FFX™ digital power output stage providing high-quality, high-efficiency and all-digital amplification. ...
NCP2811 is a dual audio power amplifier designed ...
Description:
NCP2811 is a dual audio power amplifier designed for portable communication device applications such as mobile phones. This board showcases the A version of this part in the TSSOP-14 package. This part is capable of delivering 27 mW of continuous ...
The NCP2809B is a cost-effective fixed gain stereo ...
Description:
The NCP2809B is a cost-effective fixed gain stereo audio power amplifier capable of delivering 135 mW of continuous average power per channel into 16 ohm loads. This device has been specifically designed to provide high quality output power from low ...