Analog Devices AD633-EVALZ, Analogue Multiplier Evaluation Board for AD633

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD633 Four-Quadrant Analogue Multiplier

The AD633-EVALZ Evaluation Board enables simple bench-top experimenting to be performed with easy control of the AD633 four-quadrant Analogue Multiplier. Built-in flexibility allows convenient configuration to accommodate most operating configurations.

4-quadrant multiplication
Complete-no external components required
Laser-trimmed accuracy and stability
Total error within 2% of full scale
Differential high impedance X and Y inputs
High impedance unity-gain summing input
Laser-trimmed 10V scaling reference

Specifications
Attribute Value
Analogue Function Analogue Multiplier
Kit Classification Evaluation Board
Featured Device AD633
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 161.32
(exc. GST)
$ 177.45
(inc. GST)
units
Per unit
1 +
$161.32
Related Products
Universal Precision Op Amp Evaluation Board Evaluation boards ...
Description:
Universal Precision Op Amp Evaluation Board Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that ...
Universal Precision Op Amp Evaluation Board Evaluation boards ...
Description:
Universal Precision Op Amp Evaluation Board Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that ...
Evaluation Board for AD8251 G=1,2,4,8 10MHz 20V/μs Programmable ...
Description:
Evaluation Board for AD8251 G=1,2,4,8 10MHz 20V/μs Programmable Gain Instrumentation Amplifier The AD8251-EVALZ Evaluation Board is designed to enable quick evaluation of the AD8251 10MHz Gain=1,2,4,8 iCMOS® Programmable Gain Instrumentation Amplifier The evaluation board includes on-board gain setting switches to ...
MPLAB Starter Kit for PIC24F Intelligent Integrated Analogue ...
Description:
MPLAB Starter Kit for PIC24F Intelligent Integrated Analogue Board The MPLAB Starter Kit for PIC24F Intelligent Integrated Analogue is a comprehensive development kit featuring the PIC24F “GC” family of 16-bit microcontrollers This family features advanced integrated analog which reduces BOM ...