Analog Devices DEMO-AD5700D2Z, 4-20mA Output DAC Development Kit

  • RS Stock No. 786-2993
  • Mfr. Part No. DEMO-AD5700D2Z
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Complete 4mA to 20mA Loop Powered Field Instrument with HART® Interface Evaluation Board

This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface. HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated on top of the standard 4mA to 20mA analog current signal.
The circuit uses the ADuCM360, an ultralow power, precision analogue microcontroller, the AD5421, a 16-bit, 4mA to 20mA, loop powered digital-to-analogue converter (DAC), and the AD5700, the industry’s lowest power and smallest footprint HART-compliant IC modem.

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Specifications
Attribute Value
Analogue Function 4-20mA Output DAC
Kit Classification Development Kit
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 168.67
(exc. GST)
$ 185.54
(inc. GST)
units
Per unit
1 +
$168.67
Related Products
The AD633-EVALZ Evaluation Board enables simple bench-top experimenting ...
Description:
The AD633-EVALZ Evaluation Board enables simple bench-top experimenting to be performed with easy control of the AD633 four-quadrant Analogue Multiplier Built-in flexibility allows convenient configuration to accommodate most operating configurations. 4-quadrant multiplication Complete-no external components ...
The AD8251-EVALZ Evaluation Board is designed to enable ...
Description:
The AD8251-EVALZ Evaluation Board is designed to enable quick evaluation of the AD8251 10MHz Gain=1,2,4,8 iCMOS® Programmable Gain Instrumentation Amplifier The evaluation board includes on-board gain setting switches to quickly demonstrate the AD8251’s software gain programmability. There are SMA connectors ...
The MPLAB Starter Kit for PIC24F Intelligent Integrated ...
Description:
The MPLAB Starter Kit for PIC24F Intelligent Integrated Analogue is a comprehensive development kit featuring the PIC24F “GC” family of 16-bit microcontrollers This family features advanced integrated analog which reduces BOM cost, lowers noise, and has faster throughput.The board features ...
The ADXL346 Development Board is an easy-to-use tool, ...
Description:
The ADXL346 Development Board is an easy-to-use tool, pre-configured as a datalogger that can be used to gather data for refining algorithms, tuning thresholds, and generally familiarising oneself with accelerometer data Powered by two AAA batteries, the board is completely ...