- RS Stock No.:
- 196-1762
- Mfr. Part No.:
- STEVAL-IFP021V1
- Brand:
- STMicroelectronics
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$83.53
(exc. GST)
$91.88
(inc. GST)
Units | Per unit |
1 - 4 | $83.53 |
5 + | $80.77 |
- RS Stock No.:
- 196-1762
- Mfr. Part No.:
- STEVAL-IFP021V1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-IFP021V1 demonstration board is based on the STEF05 and STEF12 electronic fuses (E-Fuses). It is designed to help users evaluate the benefit of the complete protection offered by the E-Fuse family and to customize their own application. The E-Fuse family of hot-swap converters is designed to replace the mechanical fuses on low voltage power lines. The STEF05 and STEF12 are integrated electronic fuses optimized for monitoring output current and input voltage. Connected in series to the 5 V/12 V rails, they are capable of protecting the electronic circuitry on the output from overcurrent and overvoltage. The turn-on time is programmable by means of an external capacitor, allowing control of the inrush current at startup and during hot-swaps. When an overload condition occurs, the E-Fuse limits the output current to a predefined safe value. If the anomalous overload condition persists, it goes into an open state, disconnecting the load from the power supply.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Board |
Featured Device | STEF05, STEF12 |
Kit Name | Power Line Protection Board |