ON Semiconductor NCS2632DTBGEVB, 3 Vrms Audio Line Driver with Adjustable Gain Audio Codec Evaluation Board for
- RS Stock No.:
- 161-0827
- Mfr. Part No.:
- NCS2632DTBGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0827
- Mfr. Part No.:
- NCS2632DTBGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCS2632 is a pop-free stereo line driver. It uses ON Semiconductor's patented NOCAP technology which allows the elimination of the external DC-blocking capacitors by providing ground-referenced outputs through the generation of an internal negative supply rail. The device can drive 3 VRMS into a 600 Ω load at 5 V power supply. By eliminating the two external heavy coupling capacitors, the NOCAP approach offers significant space and cost savings compared to similar audio solutions. The NCS2632 has differential inputs and is available with an external adjustable gain ranging from ±1 V/V to ±10 V/V. The gain is adjusted with external resistors.
Specifications
Attribute | Value |
---|---|
Kit Name | 3 Vrms Audio Line Driver with Adjustable Gain |
Kit Classification | Evaluation Board |
Featured Device | NCS2632DTBR2G |