Intersil ISL28635EV2Z, Instrumentation Amplifier Evaluation Board for ISL28635

  • RS Stock No. 121-5930
  • Mfr. Part No. ISL28635EV2Z
  • Manufacturer Intersil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ISL2853xEV2Z & ISL2863xEV2Z PGA Instrumentation Amplifier Evaluation Boards, Intersil

The ISL2853xEV2Z and ISL2863xEV2Z boards allow simple evaluation of the ISL2853x and ISL2863x, 5 V, Rail-to-Rail I/O, Zero Drift, Programmable Gain Instrumentation Amplifiers.

High precision front-end amplifier
Pin selectable 9 gain settings: G = 1 to 1000
RFI filtered inputs improve EMI rejection
Single power supply from 2.5 V to 5.5 V
Low input offset: 5 μV, Max.
Low inputs offset drift: 50 nV/°C, Max.
High CMRR: 138 dB, G = 100
Low gain error: 0.4%, Max.
Gain bandwidth: 2.3 MHz
Input voltage noise 0.4 μV peak-peak

Instrumentation Amplifiers, Intersil

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Specifications
Attribute Value
Analogue Function Instrumentation Amplifier
Kit Classification Evaluation Board
Featured Device ISL28635
Discontinued product