- RS Stock No.:
- 914-6691
- Mfr. Part No.:
- APM-CT-APN
- Brand:
- Trumeter
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 914-6691
- Mfr. Part No.:
- APM-CT-APN
- Brand:
- Trumeter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
APM Digital CT Meter
Trumeter APM meters are the most visible, easy to use, multi-format, programmable panel meters on the market.
The APM CT Meter measures up to 10000 Amps, when used with an external current transformer. It also includes a range of features, such as custom annunciators, set-points and dynamic backlighting. With a programmable scale and custom annunciators, the meter can be custom tailored to display your critical parameters exactly how you want.
The two outputs can be used to connect the CT meter to other systems in the process, making this meter more than just a display.
The APM CT Meter measures up to 10000 Amps, when used with an external current transformer. It also includes a range of features, such as custom annunciators, set-points and dynamic backlighting. With a programmable scale and custom annunciators, the meter can be custom tailored to display your critical parameters exactly how you want.
The two outputs can be used to connect the CT meter to other systems in the process, making this meter more than just a display.
Features and Benefits
Large 4-digit LCD Display
40 Segment bar graph display
Separate starburst display area for annunciators, custom messages and alarm information
Dynamic backlight colour- user adjustable brightness and colour
Wide viewing angle
5A CT input
Custom annunciators
Min & max value display range
2 Independent programmable alarm set-points
2 Independent programmable outputs
4-20 mA analogue monitor output
USB port to connect to PC for custom user settings
IP65 protection
40 Segment bar graph display
Separate starburst display area for annunciators, custom messages and alarm information
Dynamic backlight colour- user adjustable brightness and colour
Wide viewing angle
5A CT input
Custom annunciators
Min & max value display range
2 Independent programmable alarm set-points
2 Independent programmable outputs
4-20 mA analogue monitor output
USB port to connect to PC for custom user settings
IP65 protection
Trumeter
Specifications
Attribute | Value |
---|---|
Current Type | AC |
Cutout Height | 68mm |
Cutout Width | 68mm |
Depth | 53mm |
Meter Accuracy | 0.5 % |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |
Measurement Range | 0 → 10000 (External CT) A, 0 → 5 (CT Output Current) A |
Approvals | CE, cULus Listed |