- RS Stock No.:
- 186-2470
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 186-2470
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
RS PRO AC Analogue Panel Voltmeter
The RS PRO 92mm x 92mm cut-out AC analogue panel voltmeter has a measurement range from 0VAC to 150VAC input. The DIN 96 style panel meter comprises of moving iron movement that indicates true RMS value and it is substantially independent of system waveform. The scales are calibrated down to 10%. The meter is housed in a moulded polycarbonate case and suitable for measurement of voltages in the frequency range from 15Hz to 100Hz.
Features and Benefits
Operating temperature ranges between -10°C and 65°C
Accuracy: 1%
Pointer: Knife-edge type
Pointer deflection: From 0° to 90°
Nominal range of use: From 6V to 100V
Shock resistance: 15g for pulse duration 11 milliseconds
Moulded square case suitable for mounting control/switchgear panels in machinery consoles
Overload: 1.2 times nominal voltage (continuous)
Relative humidity: Less than 75% annual average (noncondensing)
Accuracy: 1%
Pointer: Knife-edge type
Pointer deflection: From 0° to 90°
Nominal range of use: From 6V to 100V
Shock resistance: 15g for pulse duration 11 milliseconds
Moulded square case suitable for mounting control/switchgear panels in machinery consoles
Overload: 1.2 times nominal voltage (continuous)
Relative humidity: Less than 75% annual average (noncondensing)
Certifications
UL 94 V-0 approved
2014/30/EC (EMC directive)
2014/35/EC (low voltage directive)
CE certified
IP52 rated
EN 61010
VDE 0100-410: 2018-10 approved
IEC 529
IEC 61010
ISO 20653: 2006-08
2014/30/EC (EMC directive)
2014/35/EC (low voltage directive)
CE certified
IP52 rated
EN 61010
VDE 0100-410: 2018-10 approved
IEC 529
IEC 61010
ISO 20653: 2006-08
Specifications
Attribute | Value |
---|---|
Current Type | AC |
Display Type | Analogue |
Cutout Height | 92mm |
Cutout Width | 92mm |
Depth | 66 (100 A)mm |
Meter Accuracy | 1 % |
Minimum Temperature | -10°C |
Maximum Temperature | +65°C |