TSL2584TSV ams, Ambient Light Sensor Unit Surface Mount 6-Pin CSP

  • RS Stock No. 173-0299
  • Mfr. Part No. TSL2584TSV
  • Manufacturer ams
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

TSL2584TSV Ambient Light Sensor, ams AG

The TSL2584TSV is a very-high sensitivity light-to-digital converter that transforms light intensity into a digital signal output with a fast-mode I²C interface. The device combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode, with a photopic infrared-blocking filter.

Programmable Analogue Gain and Integration Time
1000000: 1 Dynamic Range
Programmable Upper and Lower Thresholds
Programmable Persistence Filter
3 μA Sleep State

Light Sensors, ams AG

Specifications
Attribute Value
Typical Rise Time 300ns
Typical Fall Time 300ns
Number of Pins 6
Mounting Type Surface Mount
Application Commercial, Display Backlight Control, Keyboard, Medical Diagnostics, Printer Paper Detection
Package Type CSP
Dimensions 1.145 x 1.66 x 0.218mm
Height 0.218mm
Length 1.145mm
Maximum Wavelength Detected 850nm
Width 1.66mm
Output Signal Type Digital, I2C
Spectral Range of Sensitivity Maximum of 850 nm
On back order for despatch 13/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 5000)
$ 1.25
(exc. GST)
$ 1.37
(inc. GST)
units
Per unit
Per Reel*
5000 +
$1.25
$6,250.00
*price indicative
Related Products
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor VO617A ...
Description:
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor VO617A and VO618A series provides up to 5300 Vrms of voltage IsolationVO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.VOM617A and VOM618A series provides up to 3750 Vrms of ...
1-wire Silicon Serial Number A range of low-cost ...
Description:
1-wire Silicon Serial Number A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol. ...
Zener Diodes 200mW, MM3Z Series, ON Semiconductor Surface ...
Description:
Zener Diodes 200mW, MM3Z Series, ON Semiconductor Surface Mount case: SOD-323 (SC-76) Surface Mount case: SOD-323 (SC-76).