SFH 7776 Osram Opto Ambient Light and Proximity Sensor Surface Mount 8-Pin Miniature

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Ambient Light and Proximity Sensor SFH 7776 and SFH 7779

The SFH 7776 and SFH 7779 devices, from OSRAM Opto Semiconductors, are ambient light and proximity sensors. They are a 3-in-1 digital solution, including and I²C bus interface. The proximity sensor, ambient light sensor and I²C bus interface are all within this single package. These ambient light and proximity sensors also have an integrated IR emitter.
Suitable applications include; mobile phones, notebooks, cameras and other consumer products.

Features of the SFH 7776 and SFH 7779:
Compact package: 4 x 2.1 x 1.35 mm
Integrated IR emitter
Proximity sensor detection range: up to 160m

Ambient Light Sensors, OSRAM Opto Semiconductors

Specifications
Attribute Value
Number of Pins 8
Mounting Type Surface Mount
Application Camera, Consumer Products, Mobile Phone, Notebook, PDA
Package Type Miniature
Dimensions 4.04 x 2.2 x 1.45mm
Height 1.45mm
Length 4.04mm
Maximum Wavelength Detected 950 (Proximity Sensor) nm, 1050 (Ambient Light Sensor) nm
Minimum Wavelength Detected 450 (Proximity Sensor) nm, 830 (Ambient Light Sensor) nm
Width 2.2mm
Spectral Range of Sensitivity 450 → 950 (Proximity Sensor) nm, 830 → 1050 (Ambient Light Sensor) nm
On back order for despatch 29/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2000)
$ 1.08
(exc. GST)
$ 1.19
(inc. GST)
units
Per unit
Per Reel*
2000 +
$1.08
$2,160.00
*price indicative
Related Products
TSL2584TSV Ambient Light Sensor, ams AG The TSL2584TSV ...
Description:
TSL2584TSV Ambient Light Sensor, ams AG The TSL2584TSV is a very-high sensitivity light-to-digital converter that transforms light intensity into a digital signal output with a fast-mode I²C interface The device combines one broadband photodiode (visible plus infrared) and one infrared-responding ...
TMG39933 Optical Sensor, ams AG The light sensor ...
Description:
TMG39933 Optical Sensor, ams AG The light sensor exhibits advanced gesture detection, proximity detection, digital ambient light sense (ALS), colour sense (RGBC), and optical pattern generation/transmission for broadcast Four separate diodes sensitive to different directions Very High Sensitivity Blocking of ...
TCS34717 Colour Sensor, ams AG The TCS34717 device ...
Description:
TCS34717 Colour Sensor, ams AG The TCS34717 device provides Red, Green, Blue, and Clear (RGBC) light sensing that detects light intensity under various lighting conditions A programmable wait state timer provides the ability of low-power mode, in between RGBC measurements. ...
Analog output current is proportional to Ambient Light ...
Description:
Analog output current is proportional to Ambient Light Intensity Spectral response close to human eye sensitivity Integrated dark current suppression Built in thermal compensation Linear response over 6 decades of illumination range ApplicationsSunlight sensor / head lamp control Control of ...