TMG39933-M ams, Ambient Light and Proximity Sensor Surface Mount 8-Pin TMG

  • RS Stock No. 170-0755
  • Mfr. Part No. TMG39933-M
  • Manufacturer ams
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

TMG39933 Optical Sensor, ams AG

The light sensor exhibits advanced gesture detection, proximity detection, digital ambient light sense (ALS), colour sense (RGBC), and optical pattern generation/transmission for broadcast.

Four separate diodes sensitive to different directions
Very High Sensitivity
Blocking of UV and IR
Rejection of ambient light
Programmable Gain & Integration Time
I²C interface
IRBeam Hardware Support

Light Sensors, ams AG

Specifications
Attribute Value
Typical Rise Time 300ns
Typical Fall Time 300ns
Number of Pins 8
Mounting Type Surface Mount
Application Ambient Light Sensor, Cell Phone, Color Sense, Commercial, Gesture Detection, Mechanical Switch Replacement, Printed Bar Code Emulation
Package Type TMG
Dimensions 2.36 x 3.94 x 1.35mm
Height 1.35mm
Length 2.36mm
Maximum Wavelength Detected 615nm
Minimum Wavelength Detected 465nm
Width 3.94mm
Spectral Range of Sensitivity 465 → 615 nm
Output Signal Type I2C, Open Drain
On back order for despatch 04/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$ 5.272
(exc. GST)
$ 5.799
(inc. GST)
units
Per unit
Per Reel*
1000 +
$5.272
$5,272.00
*price indicative
Related Products
The TSL27713 provides both Ambient Light Sensing (ALS) ...
Description:
The TSL27713 provides both Ambient Light Sensing (ALS) and Proximity Detection, when coupled with an external Infrared LED The ALS approximates human eye response to light intensity under various lighting conditions. The proximity detection feature allows a large dynamic range ...