SFH 3716 Osram Opto Ambient Light Sensor Unit Surface Mount 2-Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Ambient Light Sensors - Vlambda

A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.

Adapted to human eye sensitivity (Vλ)

Ambient Light Sensors, OSRAM Opto Semiconductors

Specifications
Attribute Value
Number of Pins 2
Mounting Type Surface Mount
Dimensions 2 x 1.25 x 0.79mm
On back order for despatch 27/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 25)
$ 0.933
(exc. GST)
$ 1.026
(inc. GST)
units
Per unit
Per Pack*
25 - 350
$0.933
$23.325
375 - 725
$0.596
$14.90
750 - 1475
$0.503
$12.575
1500 - 2975
$0.397
$9.925
3000 +
$0.341
$8.525
*price indicative
Packaging Options:
Related Products
The TCS34717 device provides Red, Green, Blue, and ...
Description:
The TCS34717 device provides Red, Green, Blue, and Clear (RGBC) light sensing that detects light intensity under various lighting conditions A programmable wait state timer provides the ability of low-power mode, in between RGBC measurements. 1000000:1 dynamic range Four independent ...
The TSL2584TSV is a very-high sensitivity light-to-digital converter ...
Description:
The TSL2584TSV is a very-high sensitivity light-to-digital converter that transforms light intensity into a digital signal output with a fast-mode I²C interface The device combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode, with a photopic infrared-blocking filter. ...
The APDS-9006 series, from Avago Technologies, are a ...
Description:
The APDS-9006 series, from Avago Technologies, are a family of miniature SMD ambient light photo sensors They come in reverse mount miniature chip LED packages with temperature and voltage compensation features. Suitable applications for the APDS-9006 include; electronic signs/signals, automatic ...
Excellent responsivity Close responsivity to the human eye ...
Description:
Excellent responsivity Close responsivity to the human eye Miniature ChipLED Leadfree surface-mount package, 1.6 x 1.5 x 0.55 mm Low sensitivity variation across various light sources Power Supply 1.6 to 5.5VOutput linearity across wide illumination range High output saturation voltage. ...