- RS Stock No.:
- 763-8835
- Mfr. Part No.:
- 3334 FSK 72mm x 55m
- Brand:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 763-8835
- Mfr. Part No.:
- 3334 FSK 72mm x 55m
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M™ Aluminum Foil/Scrim/PE Facing Tape 3334 Silver, 72 mm x 50 m
The 3M 3334 Aluminium foil tape is reinforced and features a pressure sensitive acrylic adhesive makes it easy to apply with soft aluminium foil backing. Its used for a number of general applications across a broad range of industries. It excels in very demanding temperature ranging from -23°C to 79°C.
Application
The soft aluminium of the 3M 3334 Foil Tape has a pressure-sensitive silicone adhesive, allowing the tape to adhere well to silicone and uneven surfaces. The addition of Polyethylene (PE) tape to the foil backing it provides high moisture resistance and recommended for use in high humidity environments. The 3334 tape is capable of withstanding temperatures of 79°C and as low as -23°C without losing any of its fundamental properties.
Features and Benefits
Conformable tape resists flame, moisture, weather, UV degradation, and many chemicals used in electroplating and anodizing processes
Long lasting pressure sensitive acrylic adhesive performs extremely well
Performs over a wide variety of temperature
Vapour seal on reinforced aluminium foil faced fibreglass or mineral wool thermal insulation
Long lasting pressure sensitive acrylic adhesive performs extremely well
Performs over a wide variety of temperature
Vapour seal on reinforced aluminium foil faced fibreglass or mineral wool thermal insulation
Benefits of choosing 3M Aluminium Foil Tape
Hot and cold temperature versatility. 3M foil tape works in temperatures to which other tapes can diminish. Performing in cold conditions allows this 3M tape to be a market leader, as other tapes see the adhesive harden and begin to lose sticking strength. On the contrary, extreme heat can melt adhesives of tapes, but not the 3M foil tape making it versatile for most applications.
An Acrylic Adhesive backing. This 3M Aluminium foil tape is coated in a superior acrylic adhesive, which works well in extreme cold and heat conditions. This matters when comparing to most duct tapes that are made with a rubber adhesive. This is then known to delaminate from its backing in these extreme conditions. Other adhesives can offer greater resistance but will lack mechanical strength, poor ageing resistance and UV light.
Longevity of foil tape. This tape is ideally used for electroplating or as a radiation barrier in applications where it needs to be conductive both thermally and electrically. Rubber adhesive provides a strong, resistant from flames, UV light, chemicals and radiation.
There is no electrolytic corrosion factor associated with these products.
Specifications
Attribute | Value |
---|---|
Total Thickness | 0.17mm |
Foil Thickness | 0.112mm |
Width | 72mm |
Length | 55m |
Conductivity | Conductive |
Adhesion Strength | 3.6 N/cm |
Adhesive Material | Acrylic |
Tensile Strength | 44.5N/cm |
Maximum Temperature Resistance | +80°C |
Minimum Temperature Resistance | -44°C |
Model Number | 3334 |