- RS Stock No.:
- 446-6678
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Lot of 1
$258.74
(exc. GST)
$284.61
(inc. GST)
Lot(s) | Per Lot |
1 - 14 | $258.74 |
15 - 74 | $248.39 |
75 + | $204.41 |
- RS Stock No.:
- 446-6678
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Standards
BS1474 HE30 (1987); BSEN 754-5 608 2T6
Specifications
Attribute | Value |
---|---|
Form | Square Bar |
Material | Aluminium |
Length | 24in |
Width | 1 3/4in |
Material Grade | HE30TF |
Height | 1 3/4in |
Hardness | 95 HB |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Density | 2.7g/cm³ |
Thermal Conductivity | 180W/mK |