- RS Stock No.:
- 246-4068
- Brand:
- RS PRO
- RS Stock No.:
- 246-4068
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Standards
BS1474 HE30 (1987); BSEN 754-5 608 2T6
Specifications
Attribute | Value |
---|---|
Form | Square Bar |
Material | Aluminium |
Length | 24in |
Width | 1 1/2in |
Material Grade | HE30 |
Height | 1 1/2in |
Hardness | 95 HB |
Thermal Conductivity | 180W/mK |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Density | 2.7g/cm³ |
Related links
- HE9TF Metal Channel 1m x 1-1/2in x 1-1/2in x 1/8in
- RS PRO Hose Connector 17 bar
- Square Aluminium Metal Tube 1m L 1 1/2in H, 10SWG Thickness
- RS PRO Aluminium Flat Bar 1/4in H, 24in L
- Snaplock Hose Connector, Straight IBC Adaptor 1-1/2in 1-1/2in ID
- RS PRO Stainless Steel Pipe Fitting Female G 1-1/2in x Female G...
- Georg Fischer Black Oxide Malleable Iron Fitting Tee, Female BSPP...
- Snaplock Hose Connector BSP 1-1/2in 1-1/2in ID