- RS Stock No.:
- 136-8743
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Lot of 5
$144.10
(exc. GST)
$158.51
(inc. GST)
Lot(s) | Per Lot | Per unit* |
1 - 5 | $144.10 | $28.82 |
6 - 29 | $138.32 | $27.664 |
30 + | $113.84 | $22.768 |
*price indicative |
- RS Stock No.:
- 136-8743
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 6082-T6 Aluminum Flat Bar, 40 mm x 3 mm x 1 m
For an aluminium bar that can be used in high-stress applications in the construction and manufacturing industries, turn to this flat metal bar from RS PRO.
With a tensile strength of 310 MPA, it can bear a significant load or stress before it will bend or break and is therefore commonly used in transport applications such as bridges, as well as trusses and cranes. The medium-strength aluminium alloy 6082 it's made of is corrosion-resistant, making it suitable for long-term exposure outdoors. Thermal conductivity of 180 W/mk makes it an excellent heat and electricity conductor.
Available in 1-metre lengths with a width of 40 mm and thickness of 3 mm, the flat, narrow shape makes it a versatile choice for a variety of applications. As part of the RS PRO range, this aluminium bar has been stringently tested for quality. It's also RoHS (Restriction of Hazardous Substances) compliant.
With a tensile strength of 310 MPA, it can bear a significant load or stress before it will bend or break and is therefore commonly used in transport applications such as bridges, as well as trusses and cranes. The medium-strength aluminium alloy 6082 it's made of is corrosion-resistant, making it suitable for long-term exposure outdoors. Thermal conductivity of 180 W/mk makes it an excellent heat and electricity conductor.
Available in 1-metre lengths with a width of 40 mm and thickness of 3 mm, the flat, narrow shape makes it a versatile choice for a variety of applications. As part of the RS PRO range, this aluminium bar has been stringently tested for quality. It's also RoHS (Restriction of Hazardous Substances) compliant.
Features and Benefits
Dimensions of 1 m (L) x 40 mm (W)
Thickness of 3 mm
Density of 2.70 g/cm³
Tensile strength equivalent to 310 Min MPa
Thermal conductivity of 180 W/m.K
Hardness of 95 HB
Thickness of 3 mm
Density of 2.70 g/cm³
Tensile strength equivalent to 310 Min MPa
Thermal conductivity of 180 W/m.K
Hardness of 95 HB
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Aluminium |
Length | 1m |
Width | 40mm |
Material Grade | 6082-T6 |
Height | 3mm |
Tensile Strength | 310 MPa |
Hardness | 95 HB |
Density | 2.7g/cm³ |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Thermal Conductivity | 180W/mK |