- RS Stock No.:
- 136-8742
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Lot of 5
$206.11
(exc. GST)
$226.72
(inc. GST)
Lot(s) | Per Lot | Per unit* |
1 - 5 | $206.11 | $41.222 |
6 - 29 | $195.79 | $39.158 |
30 + | $186.01 | $37.202 |
*price indicative |
- RS Stock No.:
- 136-8742
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 6082-T6 Aluminum Flat Bar, 30 mm x 10 mm x 1 m
Commonly used in the construction and manufacturing industries, this flat aluminium bar from the RS PRO range is versatile and strong.
Made from the medium-strength aluminium alloy 6082-T6, the bar is corrosion-resistant so is well-suited to outdoor use. With a tensile strength of 310 Min MPa, it can bear a significant load before it warps or breaks and is suitable for high-stress applications such as in transport or bridge construction. The aluminium alloy is an excellent heat and electricity conductor and has a thermal conductivity of 180 W/mk.
The bar is RoHS (Restriction of Hazardous Substances) compliant and, as part of the RS PRO series, has been stringently quality-tested. The metal bar comes in 1-metre lengths with a width of 20 mm and thickness of 10 mm. Its flat narrow shape makes it a versatile choice for machining applications.
Made from the medium-strength aluminium alloy 6082-T6, the bar is corrosion-resistant so is well-suited to outdoor use. With a tensile strength of 310 Min MPa, it can bear a significant load before it warps or breaks and is suitable for high-stress applications such as in transport or bridge construction. The aluminium alloy is an excellent heat and electricity conductor and has a thermal conductivity of 180 W/mk.
The bar is RoHS (Restriction of Hazardous Substances) compliant and, as part of the RS PRO series, has been stringently quality-tested. The metal bar comes in 1-metre lengths with a width of 20 mm and thickness of 10 mm. Its flat narrow shape makes it a versatile choice for machining applications.
Features and Benefits
Dimensions of 1 m (L) x 30 mm (W)
Thickness of 10 mm
Density of 2.70 g/cm³
Tensile strength equivalent to 310 Min MPa
Thermal conductivity of 180 W/m.K
Hardness of 95 HB
Thickness of 10 mm
Density of 2.70 g/cm³
Tensile strength equivalent to 310 Min MPa
Thermal conductivity of 180 W/m.K
Hardness of 95 HB
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Aluminium |
Length | 1m |
Width | 30mm |
Material Grade | 6082-T6 |
Height | 10mm |
Tensile Strength | 310 MPa |
Hardness | 95 HB |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Density | 2.7g/cm³ |
Thermal Conductivity | 180W/mK |