- RS Stock No.:
- 136-8740
- Brand:
- RS PRO
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Lot of 5
$72.62
(exc. GST)
$79.88
(inc. GST)
Lot(s) | Per Lot | Per unit* |
1 - 5 | $72.62 | $14.524 |
6 - 29 | $68.99 | $13.798 |
30 + | $65.54 | $13.108 |
*price indicative |
- RS Stock No.:
- 136-8740
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 6082-T6 Aluminum Flat Bar, 20 mm x 5 mm x 1 m
Looking for a strong metal bar to build or repair components? Turn to this aluminium flat bar from RS PRO. It's made of a corrosion-resistant 6082-T6 aluminium, so it's well-suited for use in damp or outdoor environments.
It's easy to cut to your desired length and is appropriate for tasks such as drilling, tapping and welding. This makes it a versatile option for a variety of projects. Thanks to its 310 MPa tensile strength, you can also use it for applications that involve high structural stress, including bridges and cranes.
As part of our RS PRO range, this product has been tested for quality and consistency. This aluminium bar is useful for beer barrels and milk churns, as well as trusses and transport applications.
It's easy to cut to your desired length and is appropriate for tasks such as drilling, tapping and welding. This makes it a versatile option for a variety of projects. Thanks to its 310 MPa tensile strength, you can also use it for applications that involve high structural stress, including bridges and cranes.
As part of our RS PRO range, this product has been tested for quality and consistency. This aluminium bar is useful for beer barrels and milk churns, as well as trusses and transport applications.
Features and Benefits
- Flat bar form
- Hardness of 95 HB
- Length of 1 m
- Width of 20 mm
- Height of 5 mm
- 6082-T6 aluminium material
- Density of 2.7 g/cm³
- Tensile strength of 310 MPa
- Thermal conductivity of 180 W/mK
- Suitable for highly stressed applications such as bridges, cranes, trusses and transport
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Aluminium |
Length | 1m |
Width | 20mm |
Material Grade | 6082-T6 |
Height | 5mm |
Tensile Strength | 310 MPa |
Hardness | 95 HB |
Thermal Conductivity | 180W/mK |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Density | 2.7g/cm³ |