- RS Stock No.:
- 136-8736
- Brand:
- RS PRO
66 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Lot of 2
$137.58
(exc. GST)
$151.34
(inc. GST)
Lot(s) | Per Lot | Per unit* |
1 - 5 | $137.58 | $68.79 |
6 - 11 | $133.71 | $66.855 |
12 + | $128.20 | $64.10 |
*price indicative |
- RS Stock No.:
- 136-8736
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 6082-T6 Aluminum Square Bar, 20 mm x 20 mm x 1 m
This square aluminium bar from the RS PRO series is strong enough to bear heavy weights. The 6082-T6 metal rod is popularly used in high-stress conditions in the construction and manufacturing industries.
The solid square bar is 1 metre long with sides of 20 mm. With a tensile strength of 310 MPa, it can resist a large amount of stress before it will bend, warp or break. The high-quality aluminium alloy construction means it offers excellent resistance to corrosion as well and can be used in both indoor and outdoor applications. This makes it particularly suitable when building bridges, trusses or cranes.
As part of the RS PRO series, it's thoroughly tested for quality and consistency. This bar is often used in transport applications as it has a high thermal conductivity rating of 180 W/mK.
The solid square bar is 1 metre long with sides of 20 mm. With a tensile strength of 310 MPa, it can resist a large amount of stress before it will bend, warp or break. The high-quality aluminium alloy construction means it offers excellent resistance to corrosion as well and can be used in both indoor and outdoor applications. This makes it particularly suitable when building bridges, trusses or cranes.
As part of the RS PRO series, it's thoroughly tested for quality and consistency. This bar is often used in transport applications as it has a high thermal conductivity rating of 180 W/mK.
Features and Benefits
RS PRO aluminium square bars
Solid construction of 6082-T6 material grade
Length of 1 m
Height of 20 mm
Tensile strength of 310 MPA
Density of 2.7 g/cm³
Thermal conductivity of 180 W/mK
Ideal for highly stressed applications
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
Solid construction of 6082-T6 material grade
Length of 1 m
Height of 20 mm
Tensile strength of 310 MPA
Density of 2.7 g/cm³
Thermal conductivity of 180 W/mK
Ideal for highly stressed applications
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Form | Square Bar |
Material | Aluminium |
Length | 1m |
Width | 20mm |
Material Grade | 6082-T6 |
Height | 20mm |
Tensile Strength | 310 MPa |
Hardness | 95 HB |
Thermal Conductivity | 180W/mK |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Density | 2.7g/cm³ |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Power Cord, 2m
- Square Galvanised Steel Metal Tube 20mm W, 20mm H
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Machinable Glass Ceramic Square Bar 20mm W, 20mm H
- nVent HOFFMAN CP Series Mild Steel Cross Rail 20mm L For Use With...
- Schneider Electric NSYS Series Gland Plate 1m W for Use with Spacial SM