- RS Stock No.:
- 124-3633
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Lot of 5
$335.00
(exc. GST)
$368.50
(inc. GST)
Lot(s) | Per Lot | Per unit* |
1 - 14 | $335.00 | $67.00 |
15 - 74 | $326.87 | $65.374 |
75 + | $269.02 | $53.804 |
*price indicative |
- RS Stock No.:
- 124-3633
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO 6082-T6 Aluminium Flat Bar, 25 mm x 12 mm x 1 m
Choose this flat metal bar from RS PRO to reliably build, repair or tool your own machinery or components. It's made of 6082-T6 aluminium, which is a corrosion-resistant alloy that's suited for installation in damp or outdoor environments.
The bar one metre long and is easy to cut, so you can use it in a variety of projects. It's a versatile choice as the grade of material is appropriate for tasks such as drilling, tapping and welding. This product is suitable for use in bridges and cranes where there's high structural stress thanks to the aluminium material's 310 MPa tensile strength.
An aluminium bar like this one is used to build custom shelves and trusses or to strengthen structures. As part of our RS PRO range, this product has been tested for quality and consistency.
The bar one metre long and is easy to cut, so you can use it in a variety of projects. It's a versatile choice as the grade of material is appropriate for tasks such as drilling, tapping and welding. This product is suitable for use in bridges and cranes where there's high structural stress thanks to the aluminium material's 310 MPa tensile strength.
An aluminium bar like this one is used to build custom shelves and trusses or to strengthen structures. As part of our RS PRO range, this product has been tested for quality and consistency.
Features and Benefits
- Flat bar form
- Length of 1 m
- Width of 25 mm
- Height of 12 mm
- 6082-T6 aluminium material
- Density of 2.7 g/cm³
- Tensile strength of 310 MPa
- Thermal conductivity of 180 W/mK
- Suitable for highly stressed applications such as bridges, cranes, trusses and transport
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Aluminium |
Length | 1m |
Width | 25mm |
Material Grade | 6082-T6 |
Height | 12mm |
Tensile Strength | 310 MPa |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Thermal Conductivity | 180W/mK |
Density | 2.7g/cm³ |
Related links
- IDC Tools
- RS PRO Aluminium Flat Bar 3mm H, 1m L
- RS PRO Copper Flat Bar 10mm H, 1m L
- RS PRO Aluminium Square Bar 25mm H, 1m L
- RS PRO Tool Steel Flat Bar 4mm H, 500mm L
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Aluminium Square Bar 12mm H, 1m L
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge