- RS Stock No.:
- 124-3632
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-3632
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO 6082-T6 Aluminium Flat Bar, 25 mm x 6 mm x 1 m
This flat metal bar from RS PRO is a reliable choice for building, repairing or tooling your own machinery or components. It's made from 6082-T6 aluminium, a highly corrosion-resistant alloy ideal for use in outdoor or damp environments or in food and beverage production.
The flat bar is one metre in length and machines well if you need to cut it. It's also a good grade of aluminium for welding, drilling and tapping, so it's a versatile option. With a tensile strength of 310 MPa, this tough and lightweight alloy is suitable for applications involving high structural stress, such as cranes and bridges.
As part of our RS PRO range, this product has been tested for quality and consistency. You'll find aluminium bars like this used in beer barrels and milk churns, as well as in trusses and transport applications.
The flat bar is one metre in length and machines well if you need to cut it. It's also a good grade of aluminium for welding, drilling and tapping, so it's a versatile option. With a tensile strength of 310 MPa, this tough and lightweight alloy is suitable for applications involving high structural stress, such as cranes and bridges.
As part of our RS PRO range, this product has been tested for quality and consistency. You'll find aluminium bars like this used in beer barrels and milk churns, as well as in trusses and transport applications.
Features and Benefits
Density of 2.7 g/cm³
Flat bar form
Height of 6 mm
Length of 1 m
6082-T6 aluminium material
Tensile strength of 310 MPa
Suitable for highly stressed applications such as bridges, cranes, trusses and transport
Thermal conductivity of 180 W/mK
Width of 25 mm
Flat bar form
Height of 6 mm
Length of 1 m
6082-T6 aluminium material
Tensile strength of 310 MPa
Suitable for highly stressed applications such as bridges, cranes, trusses and transport
Thermal conductivity of 180 W/mK
Width of 25 mm
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Aluminium |
Length | 1m |
Width | 25mm |
Material Grade | 6082-T6 |
Height | 6mm |
Tensile Strength | 310 MPa |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Thermal Conductivity | 180W/mK |
Density | 2.7g/cm³ |