- RS Stock No.:
- 681-069
- Brand:
- RS PRO
4 In AU stock for next working day delivery
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Lot of 2
Was $88.19
You pay
$74.96
(exc. GST)
$82.46
(inc. GST)
Lot(s) | Per Lot | Per unit* |
1 - 14 | $74.96 | $37.48 |
15 - 74 | $73.66 | $36.83 |
75 + | $60.62 | $30.31 |
*price indicative |
- RS Stock No.:
- 681-069
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Standards
BS1474 HE30TF (1987); BSEN 754-5 608 2T6
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Aluminium |
Length | 24in |
Rod Diameter | 3/4in |
Material Grade | HE30TF |
Hardness | 95 HB |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Thermal Conductivity | 180W/mK |
Density | 2.7g/cm³ |
Related links
- RS PRO Phosphor Bronze Rod 3/4in Diameter, 13in L
- RS PRO Copper Rod 1/4in Diameter, 24in L
- RS PRO Aluminium Rod 3 1/2in Diameter, 24in L
- RS PRO Copper Rod 3/4in Diameter, 24in L
- RS PRO Stainless Steel Rod 3/4in Diameter, 1.5m L
- RS PRO Rod 1/4in Diameter, 24in L
- RS PRO HE30TF Aluminium Rod 1/4in Diameter, 24in L
- RS PRO HSS Twist Drill Bit 150 mm Overall