- RS Stock No.:
- 559-177
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 559-177
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Speedal™, Free Machining Aluminium Rod
2011T3 Aluminium alloy.The addition of bismuth produces fine chips of swarf and an excellent finish. Ideal for applications where good machineability and high strength are required.
Standards
BS EN 754
Standards
BS EN 754
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Aluminium |
Length | 24in |
Rod Diameter | 1 1/4in |
Material Grade | 2011 |
Hardness | 110 HB |
Density | 2.82g/cm³ |
Thermal Conductivity | 138W/mK |
Suitability | Automotive Parts, Fasteners, Fittings, Repetition Machining Parts |