- RS Stock No.:
- 559-151
- Brand:
- RS PRO
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Lot of 4
$68.40
(exc. GST)
$75.24
(inc. GST)
Lot(s) | Per Lot | Per unit* |
1 - 14 | $68.40 | $17.10 |
15 - 74 | $67.27 | $16.818 |
75 + | $55.35 | $13.838 |
*price indicative |
- RS Stock No.:
- 559-151
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Standards
BS1474 HE30TF (1987); BSEN 754-5 606 3T6
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Aluminium |
Length | 24in |
Width | 1in |
Material Grade | HE30TF |
Height | 1/4in |
Hardness | 95 HB |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Density | 2.7g/cm³ |
Thermal Conductivity | 180W/mK |
Related links
- RS PRO Brass Flat Bar 1/4in H, 500mm L
- Aluminium Square Bar 1in H, 24in L
- RS PRO Brass Flat Bar 1/8in H, 24in L
- RS PRO Brass Flat Bar 1/2in H, 500mm L
- RS PRO Aluminium Square Bar 1 1/4in H, 24in L
- Aluminium Flat Bar 1/8in H, 24in L
- RS PRO Brass Flat Bar 1/8in H, 500mm L
- RS PRO Aluminium Flat Bar 1 1/4in H, 24in L