- RS Stock No.:
- 875-5749
- Mfr. Part No.:
- MAL210146105E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 875-5749
- Mfr. Part No.:
- MAL210146105E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
101 PHR-ST Series
Vishay 101 PHR-ST series aluminium electrolytic capacitors have polarized screw terminals. The 101 PHR-ST series is suitable for a wide range of applications including buffering and filtering, motor drives, inverters, UPS, and pulsed power supplies.
Long useful life
Non-solid electrolyte
High ripple current
Insulated with a blue sleeve
Non-solid electrolyte
High ripple current
Insulated with a blue sleeve
Note
Screws and washers for termination are supplied.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 1F |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 90 (Dia.) x 220mm |
Length | 220mm |
Minimum Operating Temperature | -40°C |
Diameter | 90mm |
Maximum Operating Temperature | +85°C |
Lifetime | 15000h |
Lead Pitch | 31.8mm |
Ripple Current | 46.6A |
Series | 101 PHR-ST |
Equivalent Series Resistance | 5mΩ |
Tolerance | ±20% |
Leakage Current | 50 mA |