- RS Stock No.:
- 841-4864
- Mfr. Part No.:
- EKMQ451VSN271MQ50S
- Brand:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 841-4864
- Mfr. Part No.:
- EKMQ451VSN271MQ50S
- Brand:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
Product Details
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
Specifications
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 25.4 (Dia.) x 50mm |
Length | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 25.4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Series | KMQ |
Tolerance | ±20% |
Leakage Current | ≤ 3 CV μA |
Ripple Current | 1.19Arms |