- RS Stock No.:
- 839-2322
- Mfr. Part No.:
- 870055674004
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 839-2322
- Mfr. Part No.:
- 870055674004
- Brand:
- Wurth Elektronik
Legislation and Compliance
Product Details
Wurth Elektronik General Purpose WCAP-PTHR Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PTHR is a high reliability polymer electrolytic capacitor series
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
Solid Radial 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 39µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Polymer |
Dimensions | 8 (Dia.) x 8mm |
Height | 8mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Series | WCAP-PTHR |
Ripple Current | 2.5A |
Equivalent Series Resistance | 30mΩ |
Tolerance | ±20% |
Leakage Current | 273 μA |
Dissipation Factor | 12 |