- RS Stock No.:
- 768-4002
- Mfr. Part No.:
- NRB-XW151M400V18X40F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 768-4002
- Mfr. Part No.:
- NRB-XW151M400V18X40F
- Brand:
- NIC Components
Technical data sheets
Legislation and Compliance
Product Details
NRB-XW Series
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18 x 40mm |
Height | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Series | NRB-XW |
Tolerance | ±20% |
Equivalent Series Resistance | 2.21Ω |
Ripple Current | 0.91mA |
Leakage Current | 3 x √CV (After 5 min) |