- RS Stock No.:
- 744-2085
- Mfr. Part No.:
- EEUHD1V331
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 744-2085
- Mfr. Part No.:
- EEUHD1V331
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Series | HD RADIAL |
Ripple Current | 350mA |
Leakage Current | <=0.01 CV or 3 μA @ 2 min |