- RS Stock No.:
- 742-3510
- Mfr. Part No.:
- NAZT681M6.3V8X10.5NBF
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 742-3510
- Mfr. Part No.:
- NAZT681M6.3V8X10.5NBF
- Brand:
- NIC Components
Technical data sheets
Legislation and Compliance
Product Details
NAZT Series
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.2mm |
Lifetime | 5000h |
Tolerance | ±20% |
Ripple Current | 450mA |
Equivalent Series Resistance | 170mΩ |
Series | NAZT |
Polarised | Polar |
Leakage Current | 42.84 μA |