NIC Components 330μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRZJ331M50V10X20F
- RS Stock No.:
- 737-4428
- Mfr. Part No.:
- NRZJ331M50V10X20F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 737-4428
- Mfr. Part No.:
- NRZJ331M50V10X20F
- Brand:
- NIC Components
Technical data sheets
Legislation and Compliance
Product Details
NRZJ Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Series | NRZJ |
Ripple Current | 2.06A |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA @ 2 min |
Equivalent Series Resistance | 38mΩ |