Panasonic 1500μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J152L
- RS Stock No.:
- 708-3469
- Mfr. Part No.:
- EEUFR0J152L
- Manufacturer:
- Panasonic
This image is representative of the product range
View all Aluminium Capacitors
130 In AU stock for next working day delivery
320 In Global stock for delivery within 5 working day(s)
1020 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.01
(exc. GST)
$1.11
(inc. GST)
units | Per unit | Per Pack* |
10 - 40 | $1.01 | $10.10 |
50 - 90 | $0.993 | $9.93 |
100 + | $0.975 | $9.75 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 708-3469
- Mfr. Part No.:
- EEUFR0J152L
- Manufacturer:
- Panasonic
- COO (Country of Origin):
- MY
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
Specifications
Attribute | Value |
Capacitance | 1500µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 9000h |
Lead Pitch | 3.5mm |
Tolerance | ±20% |
Ripple Current | 1.56A |
Series | FR Radial |
130 In AU stock for next working day delivery
320 In Global stock for delivery within 5 working day(s)
1020 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.01
(exc. GST)
$1.11
(inc. GST)
units | Per unit | Per Pack* |
10 - 40 | $1.01 | $10.10 |
50 - 90 | $0.993 | $9.93 |
100 + | $0.975 | $9.75 |
*price indicative |
Packaging Options: