- RS Stock No.:
- 602-2725
- Mfr. Part No.:
- UFG2A100MPM
- Brand:
- Nichicon
1515 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.008
(exc. GST)
$1.109
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.008 | $5.04 |
125 - 495 | $0.982 | $4.91 |
500 + | $0.944 | $4.72 |
*price indicative |
- RS Stock No.:
- 602-2725
- Mfr. Part No.:
- UFG2A100MPM
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Aluminium electrolytic capacitor for audio devices, FG series (with polarity)
High-grade audio component
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 3.5mm |
Lifetime | 1000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 65mA |
Series | UFG |
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 100V dc Through...
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through...
- Nichicon 10μF Aluminium Electrolytic Capacitor 200V dc Through...
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through...
- Nichicon 10μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 68μF Aluminium Electrolytic Capacitor 100V dc Through...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...