- RS Stock No.:
- 523-3334
- Mfr. Part No.:
- UWT1H220MCL1GB
- Brand:
- Nichicon
Discontinued product
Alternative
Nichicon 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWT1H220MCL1GB
$0.533
Each (In a Pack of 25)
RS Stock No.: 520-2009
- RS Stock No.:
- 523-3334
- Mfr. Part No.:
- UWT1H220MCL1GB
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
WT Series
WT Aluminium Electrolytic Capacitor series
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 51mA |
Polarised | Polar |
Series | WT |