- RS Stock No.:
- 523-2915
- Mfr. Part No.:
- UWT0J221MCL1GB
- Brand:
- Nichicon
Discontinued product
Alternative
Nichicon 220μF Electrolytic Capacitor 6.3V dc, Surface Mount - UWT0J221MCL1GB
$0.476
Each (In a Pack of 10)
RS Stock No.: 739-2801
- RS Stock No.:
- 523-2915
- Mfr. Part No.:
- UWT0J221MCL1GB
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
WT Series
WT Aluminium Electrolytic Capacitor series
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Polarised | Polar |
Series | WT |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 91mA |