- RS Stock No.:
- 501-9251
- Mfr. Part No.:
- UST1H4R7MDD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 501-9251
- Mfr. Part No.:
- UST1H4R7MDD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, ST Series, 105°C
Product height 7 mm L, wide temperature range
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range: -55 to +105°C
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range: -55 to +105°C
Capacitance tolerance: ±20%
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Ripple Current | 29mA |
Leakage Current | 3 μA |
Tolerance | ±20% |
Series | ST |