- RS Stock No.:
- 491-0563
- Mfr. Part No.:
- UHE2A150MED
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 5)
$0.738
(exc. GST)
$0.812
(inc. GST)
units | Per unit | Per Pack* |
5 - 245 | $0.738 | $3.69 |
250 - 495 | $0.714 | $3.57 |
500 - 2495 | $0.68 | $3.40 |
2500 + | $0.666 | $3.33 |
*price indicative |
- RS Stock No.:
- 491-0563
- Mfr. Part No.:
- UHE2A150MED
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 2.5mm |
Leakage Current | 3 μA |
Ripple Current | 126mA |
Tolerance | ±20% |
Series | HE |
Related links
- Connector Wrenches
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge