- RS Stock No.:
- 475-7586
- Mfr. Part No.:
- UVK0J102MPD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 475-7586
- Mfr. Part No.:
- UVK0J102MPD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Ripple Current | 540mA |
Tolerance | ±20% |
Leakage Current | 3 μA, 4 μA |
Series | VK |