- RS Stock No.:
- 176-6383
- Mfr. Part No.:
- EEE1VA101XP
- Brand:
- Panasonic
2450 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.383
(exc. GST)
$0.421
(inc. GST)
Units | Per unit | Per Pack* |
25 - 200 | $0.383 | $9.575 |
225 - 425 | $0.374 | $9.35 |
450 + | $0.368 | $9.20 |
*price indicative |
- RS Stock No.:
- 176-6383
- Mfr. Part No.:
- EEE1VA101XP
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Endurance : 85 °C 2000 h
Vibration-proof product is available upon request. (08 mm and larger)
Vibration-proof product is available upon request. (08 mm and larger)
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Technology | Electrolytic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Ripple Current | 132mA |
Polarised | Polar |
Leakage Current | 35 μA |
Related links
- Panasonic 100μF Electrolytic Capacitor 35V dc, Through Hole - ECA-1VM101B
- Rubycon 100μF Electrolytic Capacitor 35V dc, Surface Mount -...
- Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V101P
- Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UBX1V101MPL
- Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEE1VA101XP
- Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UPX1V101MPD
- Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UVK1V101MED
- Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHB1V101AP