- RS Stock No.:
- 176-6380
- Mfr. Part No.:
- EEE1HA221P
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 176-6380
- Mfr. Part No.:
- EEE1HA221P
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
The Panasonic S series aluminium electrolytic capacitor has surface mount type of body and works with rated voltage range 4.0 V to 100 V. It use polar type of polarity and it has a large capacitance of 1500μF maximum.
Operating temperature -40°C to +85°C
Capacitance tolerance ±20%
Capacitance tolerance ±20%
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 50V dc |
Technology | Electrolytic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Leakage Current | 110 μA |
Ripple Current | 300mA |