- RS Stock No.:
- 176-3781
- Mfr. Part No.:
- ECEA1CKS220
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 176-3781
- Mfr. Part No.:
- ECEA1CKS220
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
KS Series
Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.
Small profile
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Endurance : 85 °C 1000 h
5 mm height
5 mm height
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Polarised | Polar |
Series | KS |
Ripple Current | 39mArms |
Dissipation Factor | 0.16% |